Part Details for SKPLAFD010 by Alps Alpine Co Ltd
Overview of SKPLAFD010 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPLAFD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole Radial Tape RoHS: Compliant |
2643 In Stock |
|
$0.1112 / $1.0200 | Buy Now |
DISTI #
51510181
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole T/R RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1402 | Americas - 2640 |
|
$0.1593 / $1.3510 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole Radial Tape RoHS: Compliant |
2643 In Stock |
|
$0.1112 / $1.0200 | Buy Now |
Part Details for SKPLAFD010
SKPLAFD010 CAD Models
SKPLAFD010 Part Data Attributes:
|
SKPLAFD010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKPLAFD010
Alps Alpine Co Ltd
Keypad Switch, SPST, 0.05A, 16VDC, 2 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | YELLOW | |
Actuator Length | 0.059 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | SOFT FEEL TYPE | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.4516 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | WIRE WRAP |