Part Details for SKPMAME010 by Alps Alpine Co Ltd
Overview of SKPMAME010 by Alps Alpine Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPMAME010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1254 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD Embossed Tape RoHS: Compliant |
8000 In Stock |
|
$0.1219 / $0.1416 | Buy Now |
DISTI #
75302326
|
Verical | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2312 | Americas - 8000 |
|
$0.1688 / $0.1967 | Buy Now |
DISTI #
SKPMAME010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/16VDC, SMT, 1.6N, 6x5.9x5mm Min Qty: 2 | 1225 |
|
$0.3880 / $0.5710 | Buy Now |
|
Chip1Cloud | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD T/R | 39500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 1047 |
|
$0.4189 / $0.4307 | Buy Now |
|
CHIPMALL.COM LIMITED | 5.9mm 5mm Round Button 50mA Brick nogging 6mm SPST 16V SMD Tactile Switches ROHS | 13210 |
|
$0.0596 / $0.1185 | Buy Now |
|
LCSC | 5.9mm 5mm Round Button 50mA Brick nogging 6mm SPST 16V SMD Tactile Switches ROHS | 13210 |
|
$0.0608 / $0.1209 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD Embossed Tape RoHS: Compliant |
8000 In Stock |
|
$0.1219 / $0.1416 | Buy Now |
Part Details for SKPMAME010
SKPMAME010 CAD Models
SKPMAME010 Part Data Attributes:
|
SKPMAME010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKPMAME010
Alps Alpine Co Ltd
Keypad Switch, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.059 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | SOFT FEEL TYPE | |
Body Breadth | 5.8928 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 5.9944 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |