Part Details for SKPMAPE010-JCI by Alpine Electronics (Asia) Ltd
Overview of SKPMAPE010-JCI by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPMAPE010-JCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKPMAPE010-JCI
|
Avnet Abacus | SMD Tact switch, H=5MM TRAVEL 1.3MM F 2.45N (Alt: SKPMAPE010-JCI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |