Part Details for SKPMAPE010 by Alpine Electronics (Asia) Ltd
Overview of SKPMAPE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPMAPE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKPMAPE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
477 In Stock |
|
$0.3519 / $0.7100 | Buy Now |
DISTI #
SKPMAPE010
|
Avnet Americas | Switch Tactile N.O. Button 0.05A 16VDC 2.45N SMD Embossed Tape - Tape and Reel (Alt: SKPMAPE010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1692 | Buy Now |
DISTI #
688-SKPMAP
|
Mouser Electronics | Tactile Switches 5.9x6.0x5.0mm 250gf RoHS: Compliant | 1581 |
|
$0.3170 / $0.4600 | Buy Now |
DISTI #
SKPMAPE010
|
Avnet Abacus | Switch Tactile N.O. Button 0.05A 16VDC 2.45N SMD Embossed Tape - Tape and Reel (Alt: SKPMAPE010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SKPMAPE010
|
Avnet Asia | Switch Tactile N.O. Button 0.05A 16VDC 2.45N SMD Embossed Tape (Alt: SKPMAPE010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |