Part Details for SKPMAPE010 by Alps Alpine Co Ltd
Overview of SKPMAPE010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for SKPMAPE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKPM Series SPST 50 mA 16 VDC Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button 0.05A 16VDC 2.45N SMD Embossed Tape RoHS: Compliant |
311 In Stock |
|
$0.2461 / $0.2989 | Buy Now |
DISTI #
SKPMAPE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/16VDC, SMT, 2.45N, 6x5.9x5mm Min Qty: 2 | 1948 |
|
$0.3570 / $0.5270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
LCSC | 5.9mm 5mm Round Button 50mA Standing paste 6mm SPST 16V SMD Tactile Switches ROHS | 7414 |
|
$0.0807 / $0.1587 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button 0.05A 16VDC 2.45N SMD Embossed Tape RoHS: Compliant |
311 In Stock |
|
$0.2461 / $0.2989 | Buy Now |
|
Win Source Electronics | SWITCH TACT SPST-NO .05A 16VDC / Tactile Switch SPST-NO Top Actuated Surface Mount | 55681 |
|
$0.0640 / $0.0960 | Buy Now |
Part Details for SKPMAPE010
SKPMAPE010 CAD Models
SKPMAPE010 Part Data Attributes
|
SKPMAPE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKPMAPE010
Alps Alpine Co Ltd
Keypad Switch, 0.05A, 16VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.059 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | SOFT FEEL TYPE | |
Body Breadth | 5.9944 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.604 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |