Part Details for SKQGACE010 by Alpine Electronics (Asia) Ltd
Overview of SKQGACE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQGACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-SKQGAC
|
Mouser Electronics | Tactile Switches 5.2x5.2x0.8mm 260gf RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36534715
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R Min Qty: 197 Package Multiple: 1 | Americas - 4795 |
|
$0.3617 / $0.4164 | Buy Now |
DISTI #
C1S111900035697
|
Chip1Stop | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant Container: Cut Tape | 3259 |
|
$0.1360 / $0.1610 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 4795 |
|
$0.2440 / $0.3380 | Buy Now |