Part Details for SKQMASE010 by Alps Alpine Co Ltd
Overview of SKQMASE010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQMASE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKQM Series SPST Button J-Bend 0.05A 12VDC 1.57N SMD Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Future Electronics | SKQM Series SPST Button J-Bend 0.05A 12VDC 1.57N SMD Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
50000 In Stock |
|
$0.1281 / $0.1511 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | 668 |
|
$0.2994 / $0.9980 | Buy Now |
DISTI #
SKQMASE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 6x3.5x3.5mm Min Qty: 2 | 2382 |
|
$0.4080 / $0.6230 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5mm 4.3mm Rectangle button 50mA Brick nogging 6mm SPST 12V SMD Tactile Switches ROHS | 2029 |
|
$0.1145 / $0.1941 | Buy Now |
|
CHIPMALL.COM LIMITED | 1319 |
|
$0.4469 / $0.4675 | Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
50000 In Stock |
|
$0.1281 / $0.1511 | Buy Now |
|
New Advantage Corporation | Switch Tact SMT 6x3.5x4.3mm 1.57N Vertical -reel RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.1839 / $0.1976 | Buy Now |
|
Sense Electronic Company Limited | SMD | 657 |
|
RFQ |
Part Details for SKQMASE010
SKQMASE010 CAD Models
SKQMASE010 Part Data Attributes
|
SKQMASE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQMASE010
Alps Alpine Co Ltd
Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHARP STEM | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 5.9944 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |