Part Details for SKQYACE010 by Alpine Electronics (Asia) Ltd
Overview of SKQYACE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQYACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKQYACE010
|
Avnet Americas | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R - Tape and Reel (Alt: SKQYACE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1908 | Buy Now |
DISTI #
688-SKQYAC
|
Mouser Electronics | Tactile Switches 6.1x3.7x2.5mm 100gf RoHS: Compliant | 2239 |
|
$0.3870 / $0.8500 | Buy Now |
DISTI #
65127782
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R Min Qty: 95 Package Multiple: 1 | Americas - 2286 |
|
$0.7732 / $0.9043 | Buy Now |
DISTI #
SKQYACE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R - Tape and Reel (Alt: SKQYACE010) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900036261
|
Chip1Stop | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1937 |
|
$0.3480 / $0.5520 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2286 |
|
$0.3610 / $0.6390 | Buy Now |