Part Details for SKRCADD010 by Alps Alpine Co Ltd
Overview of SKRCADD010 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRCADD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape RoHS: Compliant |
1903 In Stock |
|
$0.1314 / $0.1950 | Buy Now |
|
LCSC | 13mm Round Button 50mA Straight SPST 12V Plugin Tactile Switches ROHS | 10 |
|
$0.0985 / $0.1820 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape RoHS: Compliant |
1903 In Stock |
|
$0.1314 / $0.1950 | Buy Now |
Part Details for SKRCADD010
SKRCADD010 CAD Models
SKRCADD010 Part Data Attributes:
|
SKRCADD010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRCADD010
Alps Alpine Co Ltd
Keypad Switch, SPST, 0.05A, 12VDC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.118 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHARP STEM | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 8.9916 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |