Part Details for SKRKAEE010 by Alpine Electronics (Asia) Ltd
Overview of SKRKAEE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRKAEE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRKAEE010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R (Alt: SKRKAEE010) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |