Part Details for SKRKAEE020 by Alps Alpine Co Ltd
Overview of SKRKAEE020 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for SKRKAEE020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Future Electronics | SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button RoHS: Compliant |
11997 In Stock |
|
$0.2524 / $0.2882 | Buy Now |
DISTI #
SKRKAEE020
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 1.57N, 2mm Min Qty: 4500 | 0 |
|
$0.4350 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.9mm 2mm Round Button 50mA Brick nogging 3.9mm SPST 12V SMD Tactile Switches ROHS | 28715 |
|
$0.0576 / $0.1028 | Buy Now |
|
LCSC | 2.9mm 2mm Round Button 50mA Brick nogging 3.9mm SPST 12V SMD Tactile Switches ROHS | 28715 |
|
$0.0588 / $0.1049 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button RoHS: Compliant |
11997 In Stock |
|
$0.2524 / $0.2882 | Buy Now |
|
New Advantage Corporation | Tact Switch 3.9�2.9mm Compact Type, Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 684000 |
|
$0.1860 / $0.1999 | Buy Now |
Part Details for SKRKAEE020
SKRKAEE020 CAD Models
SKRKAEE020 Part Data Attributes
|
SKRKAEE020
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRKAEE020
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Type | STEM | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |