Part Details for SKRKAGE010 by Alps Alpine Co Ltd
Overview of SKRKAGE010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for SKRKAGE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
934 In Stock |
|
$0.1234 / $0.8270 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
934 In Stock |
|
$0.1234 / $0.8270 | Buy Now |
Part Details for SKRKAGE010
SKRKAGE010 CAD Models
SKRKAGE010 Part Data Attributes
|
SKRKAGE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRKAGE010
Alps Alpine Co Ltd
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.127 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 2.8956 mm | |
Body Height | 1.4986 mm | |
Body Length or Diameter | 3.9116 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Termination Type | SOLDER |