Part Details for SKRKAHE020 by Alps Alpine Co Ltd
Overview of SKRKAHE020 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRKAHE020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKRK Series 0.98N Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Future Electronics | SKRK Series 0.98N Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R RoHS: Compliant |
8577 In Stock |
|
$0.2524 / $0.2882 | Buy Now |
DISTI #
60935765
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2116 | Americas - 4500 |
|
$0.3331 / $0.3747 | Buy Now |
|
LCSC | 2.9mm 2mm Round Button 50mA Standing paste 3.9mm SPST 12V SMD Tactile Switches ROHS | 3624 |
|
$0.0822 / $0.1574 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R RoHS: Compliant |
8577 In Stock |
|
$0.2524 / $0.2882 | Buy Now |
Part Details for SKRKAHE020
SKRKAHE020 CAD Models
SKRKAHE020 Part Data Attributes
|
SKRKAHE020
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRKAHE020
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Type | STEM | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKRKAHE020
This table gives cross-reference parts and alternative options found for SKRKAHE020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKRKAHE020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTA-260-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKRKAHE020 vs SDTA-260-N |
TSVD-3L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | SKRKAHE020 vs TSVD-3L-B |
TL1270F160YEQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKRKAHE020 vs TL1270F160YEQBT |
1-1437565-0 | KEYPAD SWITCH | TE Connectivity | SKRKAHE020 vs 1-1437565-0 |
SDTG-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SKRKAHE020 vs SDTG-660-S |
SDTX-610-SAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SKRKAHE020 vs SDTX-610-SAP |
TL6700F260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKRKAHE020 vs TL6700F260QG |
SDTA-220-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKRKAHE020 vs SDTA-220-N |
TL6700F160QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKRKAHE020 vs TL6700F160QJ |
SDTA-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKRKAHE020 vs SDTA-250-N |