Part Details for SKRTLBE010 by Alpine Electronics (Asia) Ltd
Overview of SKRTLBE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRTLBE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7067
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKRTLBE010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 349 |
|
$0.1980 | Buy Now |
DISTI #
SKRTLBE010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button 0.05A 12VDC 1.6N SMD Embossed Tape - Tape and Reel (Alt: SKRTLBE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 | Buy Now |
DISTI #
688-SKRTLB
|
Mouser Electronics | Tactile Switches 4.46x3.5x3.3mm 160gf without guide bosses RoHS: Compliant | 560 |
|
$0.3740 / $0.6200 | Buy Now |
DISTI #
59413709
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R Min Qty: 178 Package Multiple: 1 | Americas - 2915 |
|
$0.3986 / $0.4589 | Buy Now |
DISTI #
SKRTLBE010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button 0.05A 12VDC 1.6N SMD Embossed Tape - Tape and Reel (Alt: SKRTLBE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 48000 |
|
Buy Now | |
DISTI #
SKRTLBE010
|
Avnet Asia | Switch Tactile N.O. SPST Round Button 0.05A 12VDC 1.6N SMD Embossed Tape (Alt: SKRTLBE010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S111900068172
|
Chip1Stop | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant Container: Cut Tape | 2850 |
|
$0.1830 / $0.2170 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2915 |
|
$0.2680 / $0.3140 | Buy Now |