Part Details for SKSCPDE010 by Alps Alpine Co Ltd
Overview of SKSCPDE010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSCPDE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant |
3740 In Stock |
|
$0.0911 / $0.1125 | Buy Now |
|
Bristol Electronics | 9872 |
|
RFQ | ||
|
Bristol Electronics | 3970 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, HORIZONTAL, 0.05A, 12VDC, 2 PCB HOLE CNT, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 3176 |
|
$0.1092 / $0.5460 | Buy Now |
|
CHIPMALL.COM LIMITED | 3459 |
|
$0.4484 / $0.5251 | Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant |
3740 In Stock |
|
$0.0911 / $0.1125 | Buy Now |
Part Details for SKSCPDE010
SKSCPDE010 CAD Models
SKSCPDE010 Part Data Attributes:
|
SKSCPDE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKSCPDE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.026 inch | |
Actuator Travel | 0.2032 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 1.0922 mm | |
Body Height | 3.2004 mm | |
Body Length or Diameter | 3.5052 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKSCPDE010
This table gives cross-reference parts and alternative options found for SKSCPDE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKSCPDE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSU-61N-S-15V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61N-S-15V |
DTSU-61R-S-11V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61R-S-11V |
DTSU-61R-11V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61R-11V |
DTSU-61R-S-10V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61R-S-10V |
DTSU-61R-S-14V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61R-S-14V |
DTSU-61K-S-14V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61K-S-14V |
DTSU-61N-S-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61N-S-12Q |
DTSU-61K-S-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61K-S-14Q |
DTSU-61R-S-12V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61R-S-12V |
DTSU-61N-10Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCPDE010 vs DTSU-61N-10Q |