Part Details for SKSNLAE010 by Alps Alpine Co Ltd
Overview of SKSNLAE010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSNLAE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKSN Series SPST 50 mA 12 VDC Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.2976 / $0.3398 | Buy Now |
|
Bristol Electronics | 49000 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, HORIZONTAL, 0.05A, 12VDC, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 39200 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
SKSNLAE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 2.4N, 3mm, black Min Qty: 2 | 4007 |
|
$0.3230 / $0.4740 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 518 |
|
$0.1136 / $0.1710 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.2976 / $0.3398 | Buy Now |
Part Details for SKSNLAE010
SKSNLAE010 CAD Models
SKSNLAE010 Part Data Attributes
|
SKSNLAE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKSNLAE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 0.2032 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKSNLAE010
This table gives cross-reference parts and alternative options found for SKSNLAE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKSNLAE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSU-61R-S-11Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61R-S-11Q |
DTSU-61K-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61K-12Q |
DTSU-61R-S-12V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61R-S-12V |
DTSU-61K-11Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61K-11Q |
DTSU-61K-S-13V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61K-S-13V |
DTSU-61K-S-14V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61K-S-14V |
DTSU-61K-10Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61K-10Q |
DTSU-61R-S-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61R-S-12Q |
DTSU-61N-S-15Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61N-S-15Q |
DTSU-61R-13Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSNLAE010 vs DTSU-61R-13Q |