Part Details for SKT 100/16 E 01236361 by SEMIKRON
Overview of SKT 100/16 E 01236361 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for SKT 100/16 E 01236361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT100/16E
|
TME | Thyristor: stud, 1.6kV, Ifmax: 175A, 100A, Igt: 150mA, TO209,TO94 Min Qty: 1 | 0 |
|
$137.2900 / $173.0100 | RFQ |