Part Details for SKT 1200/18 E 01890460 by SEMIKRON
Overview of SKT 1200/18 E 01890460 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT 1200/18 E 01890460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT1200/18E
|
TME | Thyristor: hockey-puck, 1.8kV, 1.2kA, Igt: 250mA, B14 (D74x26) Min Qty: 1 | 0 |
|
$994.5400 / $1,103.8600 | RFQ |