Part Details for SKT 24/16 E UNF 01137650 by SEMIKRON
Overview of SKT 24/16 E UNF 01137650 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT 24/16 E UNF 01137650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT24/16EUNF
|
TME | Thyristor: stud, 1.6kV, Ifmax: 50A, 24A, Igt: 100mA, TO208AA,TO48 Min Qty: 1 | 0 |
|
$39.9600 / $55.6400 | RFQ |