Part Details for SKT 55/18 E 01235991 by SEMIKRON
Overview of SKT 55/18 E 01235991 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT 55/18 E 01235991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT55/18E
|
TME | Thyristor: stud, 1.8kV, Ifmax: 110A, 55A, Igt: 150mA, TO209,TO94 Min Qty: 1 | 0 |
|
$115.7400 / $156.4700 | RFQ |