Part Details for SKT 813/08D 01641440 by SEMIKRON
Overview of SKT 813/08D 01641440 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT 813/08D 01641440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT813/08D
|
TME | Thyristor: hockey-puck, 800V, Ifmax: 1.6kA, 810A, Igt: 200mA, bulk Min Qty: 1 | 0 |
|
$297.6200 / $354.5700 | RFQ |