Part Details for SKT1000/12EL3 by SEMIKRON
Overview of SKT1000/12EL3 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for SKT1000/12EL3
SKT1000/12EL3 CAD Models
SKT1000/12EL3 Part Data Attributes
|
SKT1000/12EL3
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT1000/12EL3
SEMIKRON
Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD, CASE B14A, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE B14A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-200AD | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 19000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1570 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |