Part Details for SKT250/04C by SEMIKRON
Overview of SKT250/04C by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SKT250/04C
SKT250/04C CAD Models
SKT250/04C Part Data Attributes
|
SKT250/04C
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT250/04C
SEMIKRON
Silicon Controlled Rectifier, 392.5A I(T)RMS, 250000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-209AD | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 7000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 392.5 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |