There are no models available for this part yet.
Overview of SKT340/16E by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKT340/16E by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K1238
|
Newark | Scr Thyristor, 323A, 1.6Kv, B 8, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:340A, On State Rms Current:700A, Gate Trigger Voltage Max:2V, No. Of Pins:-Rohs Compliant: Yes |Semikron SKT340/16E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.2700 / $51.6000 | Buy Now | |
DISTI #
SKT340/16E
|
TME | Thyristor: hockey-puck, 1.6kV, Ifmax: 700A, 340A, Igt: 150mA, bulk Min Qty: 1 | 10 |
|
$79.9900 / $95.4700 | Buy Now | |
DISTI #
SKT340/16E
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKT340/16E by SEMIKRON
Part Data Attributes for SKT340/16E by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
BUTTON
|
Package Description
|
HERMETIC SEALED, METAL, CASE B 8, 4 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE B 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom
|
150 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
400 mA
|
JEDEC-95 Code
|
TO-200AB
|
JESD-30 Code
|
O-MXDB-X4
|
JESD-609 Code
|
e2
|
Leakage Current-Max
|
40 mA
|
Non-Repetitive Pk On-state Cur
|
5700 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
340000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
700 A
|
Repetitive Peak Off-state Leakage Current-Max
|
40000 µA
|
Repetitive Peak Off-state Voltage
|
1600 V
|
Repetitive Peak Reverse Voltage
|
1600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for SKT340/16E
This table gives cross-reference parts and alternative options found for SKT340/16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT340/16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKT240/16E | Silicon Controlled Rectifier, 600A I(T)RMS, 240000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-200AB, HERMETIC SEALED, METAL, CASE B 8, 4 PIN | SEMIKRON | SKT340/16E vs SKT240/16E |