Part Details for SKTQACE010 by Alps Alpine Co Ltd
Overview of SKTQACE010 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKTQACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1907 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1923 / $0.2170 | Buy Now |
|
CHIPMALL.COM LIMITED | ���� 5.3mm 4.25mm Round Button Brick nogging 5.4mm SPST 100M�� 500,000 Times 3.5N 16V SMD Tactile Switches ROHS | 1630 |
|
$0.3595 / $0.6140 | Buy Now |
Part Details for SKTQACE010
SKTQACE010 CAD Models
SKTQACE010 Part Data Attributes
|
SKTQACE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKTQACE010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 16VDC, 3.5N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLUE | |
Actuator Travel | 0.71 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 5.3 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, 15 INCH | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |