Part Details for SKU 217350 by Phoenix Contact
Overview of SKU 217350 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKU 217350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-2112-N
|
TME | LED lamp, warm white, E27, 230VAC, 1055lm, P: 11W, 200°, 3000K Min Qty: 1 | 40 |
|
$1.5400 / $1.9000 | Buy Now |