Part Details for SKU 217408 by Phoenix Contact
Overview of SKU 217408 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKU 217408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3800157682626
|
TME | LED lamp, neutral white, E27, 230VAC, 470lm, P: 4.5W, 180°, 4000K Min Qty: 1 | 0 |
|
$1.3200 / $1.6200 | RFQ |