Datasheets
SKUT85/12 by: SEMIKRON

Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 6 Element, CASE G62, SEMIPONT 5, 24 PIN

Part Details for SKUT85/12 by SEMIKRON

Overview of SKUT85/12 by SEMIKRON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SKUT85/12

Part # Distributor Description Stock Price Buy
DISTI # SKUT85/12
Richardson RFPD THYRISTOR MODULE RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SKUT85/12

SKUT85/12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKUT85/12 Part Data Attributes

SKUT85/12 SEMIKRON
Buy Now Datasheet
Compare Parts:
SKUT85/12 SEMIKRON Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 6 Element, CASE G62, SEMIPONT 5, 24 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL
Package Description FLANGE MOUNT, R-XUFM-X24
Pin Count 24
Manufacturer Package Code CASE G62
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS
DC Gate Trigger Current-Max 150 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects 0
Desc. of Screw Terminals 0
Holding Current-Max 200 mA
JESD-30 Code R-XUFM-X24
JESD-609 Code e3/e4
Leakage Current-Max 20 mA
Non-Repetitive Pk On-state Cur 1050 A
Number of Elements 6
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 1200 V
Repetitive Peak Reverse Voltage 1200 V
Surface Mount NO
Terminal Finish TIN/SILVER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKUT85/12 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKUT85/12 by SEMIKRON

Select Manufacturer
Which Manufacturer of SKUT85/12 would you like to use for your alert(s)?
  • Please alert me when SKUT85/12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKUT85/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKUT85/12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKUT85/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKUT85/12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKUT85/12 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: