Part Details for SKW15N60FKSA1 by Infineon Technologies AG
Overview of SKW15N60FKSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKW15N60FKSA1
SKW15N60FKSA1 CAD Models
SKW15N60FKSA1 Part Data Attributes
|
SKW15N60FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SKW15N60FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-18 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 31 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 315 ns | |
Turn-on Time-Nom (ton) | 54 ns |
Alternate Parts for SKW15N60FKSA1
This table gives cross-reference parts and alternative options found for SKW15N60FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKW15N60FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG12N60C3D | 24A, 600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode, 450-TUBE | onsemi | SKW15N60FKSA1 vs HGTG12N60C3D |
IRG4BC20FPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SKW15N60FKSA1 vs IRG4BC20FPBF |
IRG4PC40FPBF | Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | SKW15N60FKSA1 vs IRG4PC40FPBF |
IRG4BC20SDPBF | Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | SKW15N60FKSA1 vs IRG4BC20SDPBF |
SKW25N120 | Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SKW15N60FKSA1 vs SKW25N120 |
SGB10N60 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-263AB | Siemens | SKW15N60FKSA1 vs SGB10N60 |
IRGP20B120U-EPBF | Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | International Rectifier | SKW15N60FKSA1 vs IRGP20B120U-EPBF |
IRG4BC10KDPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | SKW15N60FKSA1 vs IRG4BC10KDPBF |
IRGPS40B120UPBF | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN | International Rectifier | SKW15N60FKSA1 vs IRGPS40B120UPBF |
HGT1S12N60B3S | 27A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 | Intersil Corporation | SKW15N60FKSA1 vs HGT1S12N60B3S |