Part Details for SKY12208-306LF by Skyworks Solutions Inc
Overview of SKY12208-306LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY12208-306LF
SKY12208-306LF CAD Models
SKY12208-306LF Part Data Attributes:
|
SKY12208-306LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12208-306LF
Skyworks Solutions Inc
Diversity Switch, 20MHz Min, 2700MHz Max, 1 Func, 0.9dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 4 X 4 MM, GREEN, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | I/P POWER-MAX(PEAK)=200W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 48.75 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 25 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES |