SKY12332-310LF
Skyworks Solutions Inc
Description: Variable Attenuator, 500MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, 5 X 5 MM, ROHS COMPLIANT, QFN-32

Overview of SKY12332-310LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
91601-310LF Amphenol Communications Solutions Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 10 positions
89885-310LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 10 Positions, 2.54mm (0.100in) Pitch.
91596-310LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.

CAD Models for SKY12332-310LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKY12332-310LF by Skyworks Solutions Inc

SKY12332-310LF
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
5 X 5 MM, ROHS COMPLIANT, QFN-32
Reach Compliance Code
unknown
Additional Feature
LOW NOISE
Attenuation-Nom
31.5 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
2.2 dB
JESD-609 Code
e3
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.6
Want to compare parts?
  1. SKY12332-310LF
    Skyworks Solutions Inc
    Variable Attenuator, 500MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, 5 X 5 MM, ROHS COMPLIANT, QFN-32
    VS

Related Parts for SKY12332-310LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY12332-310LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY12332-310LF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY12332-310LF would you like to use for your alert(s)?
  • Please alert me when SKY12332-310LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY12332-310LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY12332-310LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY12332-310LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY12332-310LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY12332-310LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: