-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 20MHz Min, 5000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, 3 X 3 MM, GREEN, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY13299-321LF by Skyworks Solutions Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-321LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 42 Position ,2.54mm (0.100in) Pitch. | |
89883-321LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 42 Positions, 2.54mm (0.100in) Pitch | |
10136656-0321LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SKY13299 - GaAs SPDT 7 W Switch 20 MHz - 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
SKY13299-321LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2600 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Switches ROHS | 80 |
|
$2.3774 / $3.6971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13299-321LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13299-321LF
Skyworks Solutions Inc
SPDT, 20MHz Min, 5000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, 3 X 3 MM, GREEN, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3 MM, GREEN, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.5 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.3 µs | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |