Part Details for SKY13318-321LF by Skyworks Solutions Inc
Overview of SKY13318-321LF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13318-321LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400MHZ - 6000MHZ RF/MICROWAVE DBL POLE DBL THROW SWITCH, 1.3DB INSERTION LOSS | 2313 |
|
$0.5589 / $1.3308 | Buy Now |
|
Quest Components | 2400MHZ - 6000MHZ RF/MICROWAVE DBL POLE DBL THROW SWITCH, 1.3DB INSERTION LOSS | 1528 |
|
$0.7985 / $2.1292 | Buy Now |
|
Quest Components | 2400MHZ - 6000MHZ RF/MICROWAVE DBL POLE DBL THROW SWITCH, 1.3DB INSERTION LOSS | 240 |
|
$1.4800 / $3.2000 | Buy Now |
|
Rochester Electronics | SKY13318-321LF - DPDT SWITCH ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.7097 / $0.8349 | Buy Now |
|
Chip1Cloud | PHEMT GaAs IC High-Power 4-CTL DPDT Switch LF - 6 GHz | 35000 |
|
RFQ |
Part Details for SKY13318-321LF
SKY13318-321LF CAD Models
SKY13318-321LF Part Data Attributes:
|
SKY13318-321LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13318-321LF
Skyworks Solutions Inc
DPDT, 2400MHz Min, 6000MHz Max, 1.3dB Insertion Loss-Max, GREEN, PLASTIC, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.13 |
Alternate Parts for SKY13318-321LF
This table gives cross-reference parts and alternative options found for SKY13318-321LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13318-321LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13317-373LF | SP3T, 100MHz Min, 6000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 1.50 X 1.50 MM, GREEN, ULTRA THIN, MINIATURE, MLP-8 | Skyworks Solutions Inc | SKY13318-321LF vs SKY13317-373LF |
SKY13351-378LF | SPDT, 2000MHz Min, 6000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, QFN-6 | Skyworks Solutions Inc | SKY13318-321LF vs SKY13351-378LF |