Part Details for SKY13362-389LF by Skyworks Solutions Inc
Overview of SKY13362-389LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13362-389LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1287-SKY13362-389LF-CHP
|
DigiKey | SP10T SWITCH Min Qty: 2900 Lead time: 18 Weeks Container: Tape & Reel (TR) |
2900 In Stock |
|
$0.2511 / $0.2650 | Buy Now |
|
Bristol Electronics | 2870 |
|
RFQ |
Part Details for SKY13362-389LF
SKY13362-389LF CAD Models
SKY13362-389LF Part Data Attributes
|
SKY13362-389LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13362-389LF
Skyworks Solutions Inc
SP10T, 400MHz Min, 2200MHz Max, 1.3dB Insertion Loss-Max, 3.80 X 3 MM, GREEN, QFN-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3.80 X 3 MM, GREEN, QFN-26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | SP10T |
Alternate Parts for SKY13362-389LF
This table gives cross-reference parts and alternative options found for SKY13362-389LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13362-389LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13364-389LF | Diversity Switch, 400MHz Min, 2200MHz Max, 1.3dB Insertion Loss-Max, 3.80 X 3 MM, GREEN, QFN-26 | Skyworks Solutions Inc | SKY13362-389LF vs SKY13364-389LF |