-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 3500MHz Max, 1 Func, 1dB Insertion Loss-Max, CMOS, 2 X 2 MM, GREEN, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1768-1-ND
|
DigiKey | IC RF SWITCH SP3T 8GHZ 12QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220944 In Stock |
|
$0.4809 / $1.2400 | Buy Now |
DISTI #
873-SKY13373-460LF
|
Mouser Electronics | RF Switch ICs .1-6.0GHz SP3T IL .45dB @ 2.5GHz RoHS: Compliant | 158652 |
|
$0.4800 / $1.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 155 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | 100 MHZ - 3500 MHZ RF/MICROWAVE DIVERSITY SWITCH | 2022 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 100 MHZ - 3500 MHZ RF/MICROWAVE DIVERSITY SWITCH | 124 |
|
$0.5700 / $1.9000 | Buy Now |
|
Rochester Electronics | SKY13373 - 0.1 to 8.0 GHz SP3T Switch RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$0.5303 / $0.6239 | Buy Now |
|
CHIPMALL.COM LIMITED | 100MHz~6GHz 30dB 0.45dB QFN-12-EP(2x2) RF Switches ROHS | 796 |
|
$0.2178 / $0.4326 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure12-uFQFN Exposed Pad Package/Enclosure12-QFN2x2 | 19655 |
|
$0.2489 / $0.3877 | Buy Now |
|
LCSC | 100MHz6GHz 30dB 0.45dB QFN-12-EP(2x2) RF Switches ROHS | 796 |
|
$0.2222 / $0.4414 | Buy Now |
|
Win Source Electronics | 0.1-6.0 GHZ SP3T SWITCH | 61910 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13373-460LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13373-460LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 3500MHz Max, 1 Func, 1dB Insertion Loss-Max, CMOS, 2 X 2 MM, GREEN, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 1.5 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Power Supplies | 2.5/4.8 V | |
RF/Microwave Device Type | SP3T | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |