Part Details for SKY13448-001 by Skyworks Solutions Inc
Overview of SKY13448-001 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SKY13448-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Chip1Cloud | 35000 |
|
RFQ |
Part Details for SKY13448-001
SKY13448-001 CAD Models
SKY13448-001 Part Data Attributes
|
SKY13448-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13448-001
Skyworks Solutions Inc
Diversity Switch, 3000MHz Max, 1 Func, 0.7dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 25 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA8,3X3,16 | |
Power Supplies | 2.85 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
VSWR-Max | 1.3 |