Part Details for SKY13547-490LF by Skyworks Solutions Inc
Overview of SKY13547-490LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13547-490LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1823-1-ND
|
DigiKey | IC RF SWITCH SPDT 1.8GHZ 12QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10068 In Stock |
|
$0.5339 / $1.3800 | Buy Now |
DISTI #
873-SKY13547-490LF
|
Mouser Electronics | RF Switch ICs 5-1800MHz SPDT IL .3dB @ 1.0GHz RoHS: Compliant | 2900 |
|
$0.5330 / $1.3700 | Buy Now |
|
Bristol Electronics | 3410 |
|
RFQ | ||
|
Rochester Electronics | SKY13547-490LF - 5 to 1800 MHz Ultra High Linearity SPDT RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 4356 |
|
$0.5888 / $0.6927 | Buy Now |
Part Details for SKY13547-490LF
SKY13547-490LF CAD Models
SKY13547-490LF Part Data Attributes
|
SKY13547-490LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13547-490LF
Skyworks Solutions Inc
5 TO 1800 MHZ ULTRA HIGH LINEARI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | DIVERSITY SWITCH |