-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1843-1-ND
|
DigiKey | IC RF SWITCH SP3T 2.5GHZ 8MLP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5221 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
873-SKY13586-678LF
|
Mouser Electronics | RF Switch ICs SP3T with 1.8V logic RoHS: Compliant | 9269 |
|
$0.6560 / $1.5400 | Buy Now |
|
Rochester Electronics | SKY13586 - 2.4 to 2.5 GHz SP3T Switch RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.7413 / $0.8721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13586-678LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13586-678LF
Skyworks Solutions Inc
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2016-06-28 | |
Samacsys Manufacturer | Skyworks | |
RF/Microwave Device Type | DIVERSITY SWITCH |