-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY66312-11CT-ND
|
DigiKey | IC AMP 4G/5G 2.3-2.4GHZ 16MCM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2819 In Stock |
|
$6.1068 / $11.2700 | Buy Now |
DISTI #
873-SKY66312-11
|
Mouser Electronics | RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp RoHS: Compliant | 3685 |
|
$5.8700 / $11.1700 | Buy Now |
|
Rochester Electronics | SKY66312 - 2.3 to 2.4 GHz 4W Efficiency Driver Amp RoHS: Compliant Status: Active Min Qty: 1 | 14587 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
SKY66312-11
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 4500 | 0 |
|
$5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY66312-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66312-11
Skyworks Solutions Inc
RF/Microwave Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-08 | |
Samacsys Manufacturer | Skyworks | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |