Part Details for SKY67100-396LF by Skyworks Solutions Inc
Overview of SKY67100-396LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY67100-396LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1270-1-ND
|
DigiKey | IC RF AMP CDMA 1.7GHZ-2GHZ 8DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
711 In Stock |
|
$2.2148 / $3.7400 | Buy Now |
|
Quest Components | 1200MHZ - 3000MHZ RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 700 |
|
$1.6920 / $4.2300 | Buy Now |
|
Rochester Electronics | SKY67100-396LF - LNA 1900 MHZ RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 3932 |
|
$1.8800 / $2.2200 | Buy Now |
|
Ameya Holding Limited | IC AMP 1.7-2.0GHZ GAAS LN 8DFN | 2500 |
|
RFQ |
Part Details for SKY67100-396LF
SKY67100-396LF CAD Models
SKY67100-396LF Part Data Attributes
|
SKY67100-396LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY67100-396LF
Skyworks Solutions Inc
Narrow Band Low Power Amplifier, 1200MHz Min, 3000MHz Max, 2 X 2 MM, GREEN, MINIATURE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, GREEN, MINIATURE, DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.1 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |
Alternate Parts for SKY67100-396LF
This table gives cross-reference parts and alternative options found for SKY67100-396LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY67100-396LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65084-360LF | Narrow Band Low Power Amplifier, 1500MHz Min, 2400MHz Max, 2 X 2 MM, GREEN, QFN-8 | Skyworks Solutions Inc | SKY67100-396LF vs SKY65084-360LF |