-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 700MHz Min, 3800MHz Max, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1560-1-ND
|
DigiKey | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12436 In Stock |
|
$3.0332 / $6.3900 | Buy Now |
DISTI #
873-SKY67153-396LF
|
Mouser Electronics | RF Amplifier 700-3800MHz NF .25dB @ 849MHz RoHS: Compliant | 4274 |
|
$3.0300 / $6.0400 | Buy Now |
|
Bristol Electronics | 6541 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY67153-396LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY67153-396LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 700MHz Min, 3800MHz Max, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |