Part Details for SKY81290-11-563LFJ by Skyworks Solutions Inc
Overview of SKY81290-11-563LFJ by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKY81290-11-563LFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2203-1-ND
|
DigiKey | IC LED DRIVER RGLTR 1.2A 14TDFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34527 In Stock |
|
$0.0093 / $0.1100 | Buy Now |
Part Details for SKY81290-11-563LFJ
SKY81290-11-563LFJ CAD Models
SKY81290-11-563LFJ Part Data Attributes:
|
SKY81290-11-563LFJ
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY81290-11-563LFJ
Skyworks Solutions Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N14 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SKY81290-11-563LFJ
This table gives cross-reference parts and alternative options found for SKY81290-11-563LFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY81290-11-563LFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65631WDSKR | +4.6V / -1.4 to -4.4V Dual Output 200mA AMOLED Display Pwr Supply 10-SON -40 to 85 | Texas Instruments | SKY81290-11-563LFJ vs TPS65631WDSKR |
SKY81290-11-564LF | LED Driver, PDSO14 | Skyworks Solutions Inc | SKY81290-11-563LFJ vs SKY81290-11-564LF |
TPS65631DPDR | Dual Outputs AMOLED Display Power Supply 12-WSON -40 to 85 | Texas Instruments | SKY81290-11-563LFJ vs TPS65631DPDR |
SC615IMLTRT | LED Driver, 1-Segment, 3 X 3 MM, ROHS COMPLIANT, MLPD-10 | Semtech Corporation | SKY81290-11-563LFJ vs SC615IMLTRT |
PAM2800AABR | LED Driver, | Diodes Incorporated | SKY81290-11-563LFJ vs PAM2800AABR |