Part Details for SKY85303-21 by Skyworks Solutions Inc
Results Overview of SKY85303-21 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY85303-21 Information
SKY85303-21 by Skyworks Solutions Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SKY85303-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SKY85303-21 - 2.4GHz 256QAM PA+SW+LNA FEM in 2.5mmx2.5 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 4050 |
|
$0.8431 / $0.9919 | Buy Now |
DISTI #
SKY85303-21
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7500 | Buy Now |
|
LCSC | 2400MHz QFN-16(2.5x2.5) RF Front End Circuits ROHS | 134 |
|
$0.4712 / $0.6801 | Buy Now |
Part Details for SKY85303-21
SKY85303-21 CAD Models
SKY85303-21 Part Data Attributes
|
SKY85303-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85303-21
Skyworks Solutions Inc
Wireless LAN Circuit, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks |
Alternate Parts for SKY85303-21
This table gives cross-reference parts and alternative options found for SKY85303-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY85303-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8601-600457-11 | Universal Scientific Industrial Co Ltd | Check for Price | Wireless LAN Circuit, 1-Trnsvr, LGA-36 | SKY85303-21 vs 8601-600457-11 |
SA2421DH-T | NXP Semiconductors | Check for Price | IC DATACOM, WIRELESS LAN CIRCUIT, PDSO24, Network Interface | SKY85303-21 vs SA2421DH-T |