Part Details for SKY85728-11 by Skyworks Solutions Inc
Overview of SKY85728-11 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85728-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2089-1-ND
|
DigiKey | MODULE RF TXRX QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$1.6238 / $3.6700 | Buy Now |
DISTI #
873-SKY85728-11
|
Mouser Electronics | RF Front End 5GHz 21dBm, 5V 11ac FEM RoHS: Compliant | 2994 |
|
$1.6200 / $3.5700 | Buy Now |
|
Bristol Electronics | 1840 |
|
RFQ | ||
|
LCSC | QFN-24(3x5) RF Amplifiers ROHS | 5 |
|
$1.2824 / $2.1305 | Buy Now |