-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKYA21024CT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6QFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21492 In Stock |
|
$0.2550 / $0.5400 | Buy Now |
DISTI #
873-SKYA21024
|
Mouser Electronics | RF Switch ICs Single Control SP2T Switch RoHS: Compliant | 4701 |
|
$0.2540 / $0.5400 | Buy Now |
|
Rochester Electronics | SKYA21024 - 0.01to6.0GHzSingleControlSPDTSwitch RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.2908 / $0.3421 | Buy Now |
DISTI #
SKYA21024
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2400 | Buy Now |
|
LCSC | 10MHz6GHz 15dB 0.7dB QFN-6(1x1) RF Switches ROHS | 7 |
|
$0.3145 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKYA21024
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKYA21024
Skyworks Solutions Inc
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.85 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.65 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC6,.04SQ,20 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
VSWR-Max | 1.07 |