Part Details for SKYA21043 by Skyworks Solutions Inc
Overview of SKYA21043 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKYA21043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKYA21043CT-ND
|
DigiKey | 5.9GHZ 802.11P DSRC & 802.11AX H Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4679 In Stock |
|
$2.5612 / $5.4800 | Buy Now |
DISTI #
873-SKYA21043
|
Mouser Electronics | RF Front End 5.9GHz 802.11p DSRC & 802.11ax HighPower RoHS: Compliant | 3334 |
|
$2.5600 / $5.4800 | Buy Now |
|
Rochester Electronics | SKYA21043 - 5.9 GHz 802.11p DSRC and C-V2X High-Power Front-End Module RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$4.8200 / $5.6700 | Buy Now |
DISTI #
SKYA21043-B
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKYA21043
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 4500 | 0 |
|
$2.5000 | Buy Now |
Part Details for SKYA21043
SKYA21043 CAD Models
SKYA21043 Part Data Attributes
|
SKYA21043
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKYA21043
Skyworks Solutions Inc
Telecom Circuit, 1-Func, LGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | R-XBGA-N24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |