There are no models available for this part yet.
Overview of SKYA21051 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKYA21051 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-SKYA21051CT-ND
|
DigiKey | IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
207 In Stock |
|
$1.2605 / $3.0100 | Buy Now | |
DISTI #
873-SKYA21051
|
Mouser Electronics | RF Amplifier 200-3800MHz Broadband LowNoise Amplifier RoHS: Compliant | 5927 |
|
$1.2600 / $2.9300 | Buy Now | |
Rochester Electronics | SKYA21051 - 200-3800MHz Broadband LowNoise Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7710 |
|
$1.3700 / $1.6100 | Buy Now | ||
DISTI #
SKYA21051
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 3000 | 3000 |
|
$1.1700 | Buy Now | |
DISTI #
C1S717001475000
|
Chip1Stop | RF Switches RoHS: Compliant | 3000 |
|
$1.9200 | Buy Now |
CAD Models for SKYA21051 by Skyworks Solutions Inc
Part Data Attributes for SKYA21051 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
DFN-8
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16.5 dB
|
Input Power-Max (CW)
|
21 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
200 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Power Supplies
|
3.3/5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
100 mA
|
Surface Mount
|
YES
|