Part Details for SKYPER 42 R/02 L5054305 by SEMIKRON
Overview of SKYPER 42 R/02 L5054305 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKYPER 42 R/02 L5054305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKYPER42R/02
|
TME | Module: gate driver board, SKYPER®, PCB, 1.7kV, 14.4÷15.6VDC, 30A Min Qty: 1 | 0 |
|
$556.1100 / $619.5700 | RFQ |