Part Details for SKYPER PRIME 1700V 1000A PP L5066801 by SEMIKRON
Overview of SKYPER PRIME 1700V 1000A PP L5066801 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for SKYPER PRIME 1700V 1000A PP L5066801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKYPERP100170PP
|
TME | Module: gate driver board, SKYPER®, PCB, 1.7kV, 14.4÷15.6VDC, 15A Min Qty: 1 | 0 |
|
$1,339.7400 / $1,484.8800 | RFQ |