Part Details for SL-1111M1B8 by OTTO Engineering Inc
Overview of SL-1111M1B8 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-1111M1B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SL-1111M1B8
|
Mouser Electronics | Slide Switches Sngl Pole Raised F/M (ON) OFF (ON) RoHS: Compliant | 1 |
|
$387.1500 / $416.1500 | Buy Now |
|
Onlinecomponents.com | Slide Switch RoHS: Compliant | 0 |
|
$243.5400 / $277.9300 | Buy Now |
DISTI #
000000000003489462
|
Sager | Slide Switches Sngl Pole Raised F/M (ON) OFF (ON) Min Qty: 1 | 0 |
|
$234.2900 / $294.8900 | Buy Now |
Part Details for SL-1111M1B8
SL-1111M1B8 CAD Models
SL-1111M1B8 Part Data Attributes
|
SL-1111M1B8
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
SL-1111M1B8
OTTO Engineering Inc
Slide Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | RAISED BUTTON | |
Body Height | 19.3 mm | |
Body Length or Diameter | 11.33 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |